EVAL-LT8640SA-AZ

Analog Devices
584-EVAL-LT8640SA-AZ
EVAL-LT8640SA-AZ

Mfr.:

Description:
Power Management IC Development Tools LT8640SA Evaluation Board

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LT8640SA
LT8640S
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8640S Demo Board DC2530A

Analog Devices Inc. LT8640S Demo Board DC2530A is specifically designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher® 2 Regulator with a 2.5μA quiescent current. The DC2530A Demonstration Board includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator. The DC2530A Demonstration Board operates with a 5V output from a 5.8V to 42V input. DC2530A's wide input range allows for the use of a variety of input sources including automotive batteries and industrial supplies.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 21/9/2026
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$188.32 $188.32