POE15M-1AFE-R

Phihong
552-POE15M-1AFE-R
POE15M-1AFE-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial IEEE802.3af-PoE C6 2.5 Gigabit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
REACH - SVHC:
PoE Injectors
802.3af
Brand: Phihong
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

15W Single Port PoE Midspan Power Injectors

Phihong 15W Single Port Power over Ethernet (PoE) Midspan Power Injectors are IEEE802.3 AF compliant and support Gigabit data rate. These injectors feature full protection against Over-Current Protection (OCP) and Over-Voltage Protection (OVP). The 15W power injectors come in small-sized non-vented cases. Phihong 15W Single Port PoE Injectors are ideal for IP telephones, wireless network access points, and security cameras.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
598
Expected 5/2/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.34 $32.34
$31.58 $315.80
$30.80 $770.00
$30.27 $1,513.50
$28.52 $3,422.40