500-38-004

Amphenol / SV Microwave
523-500-38-004
500-38-004

Mfr.:

Description:
RF Connector Tools SMPS Female Bullet Removal Tool

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Tools
RoHS:  
REACH - SVHC:
Insertion and Extraction Tool
SMPS
Bulk
Brand: Amphenol / SV Microwave
Product Type: RF Connector Tools
Series: VITA
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
CAHTS:
8536690010
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPS Compact RF Connectors

Amphenol / SV Microwave SMPS Compact RF Connectors are high-performance subminiature RF connectors that utilize the same features as the SMP and SMPM series. These connectors are capable of frequencies exceeding 100GHz and are 45% smaller than the SMP and 30% smaller than the SMPM. The SMPS components are directly compatible with the G3PO interface and feature a full detent and smooth bore. Configurations include male and female cable connectors, board mount, edge launch, and a female bullet. The male interface is available with a smooth bore for easy mating or detent for female retention. Amphenol / SV Microwave SMPS Compact RF Connectors are ideal in applications where density is important.

Board-to-Board RF Interconnects

Amphenol / SV Microwave Board-to-Board RF Interconnects are used to transfer signals between PCBs while minimizing RF power loss. These products from Amphenol include two PCB surface-mount male connectors and a female-female adapter, also known as a "bullet". Bullets include both fixed and spring designs, making them suitable for various applications. The spring bullets compress axially while maintaining a near-constant geometry for signal transmission, and they are designed to perform electrically and mechanically within the specified compression range. The board-to-board RF portfolio also features various connector types, including surface mount and thru-hole.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 6/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,084.84 $1,084.84
$1,038.96 $10,389.60