ISL91117IIAZ-T7A

Renesas / Intersil
968-ISL91117IIAZ-T7A
ISL91117IIAZ-T7A

Mfr.:

Description:
Switching Voltage Regulators Boost Reg with 4.5A Swiches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.17 $4.17
$3.13 $31.30
$2.86 $71.50
$2.59 $259.00
Full Reel (Order in multiples of 250)
$2.50 $625.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-20
Boost
Adjustable
1.5 A
1 Output
1.8 V
4.8 V
2.6 MHz
- 40 C
+ 85 C
ISL91117
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 1.8 V to 4.8 V
Operating Supply Current: 27.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Regulator
Unit Weight: 4.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL91117 Synchronous Boost Regulator

Renesas Electronics ISL91117 Synchronous Boost Regulator is a highly-integrated switching regulator that delivers an output current of 1.5A with PVIN=3.3V and VOUT=5V. This regulator offers a power solution for devices that use dual-cell, three-cell, Alkaline, NiCd, NiMH, one-cell Li-ion, or Li-polymer batteries. The ISL91117 regulator features a 1.8V to 4.8V input voltage range, up to 96% high efficiency, selectable forced PWM mode, and external synchronization. This regulator is equipped with short circuit, overtemperature, and undervoltage protection features. The ISL91117 regulator is used in smartphones, tablets, wireless communication devices, and products, including portable HDMI and USB-OTG.