SPDT RF Switch ICs

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs Reflective SPDT, SMT Solid State Switch, DC - 4500 MHz, 50? 449In Stock
Min.: 1
Mult.: 1
: 500

SPDT 4.5 GHz 1.4 dB 48 dB - 55 C + 100 C SMD/SMT MCLP-8 GaAs PHEMT M3SW Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 923In Stock
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 1.7 dB 35 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Cut Tape
Analog Devices RF Switch ICs Silicon SPDT Switch Reflective, 100 MHz to 44 GHz 542In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 44 GHz 1.7 dB - 40 C + 105 C SMD/SMT LGA-12 Si ADRF5024 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 395In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz 5,532In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3.5 GHz 0.7 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC284A Reel, Cut Tape, MouseReel
Infineon Technologies RF Switch ICs CMOS SWITCH 190,816In Stock
Min.: 1
Mult.: 1
: 15,000

SPDT 50 MHz 6 GHz 0.36 dB 37 dB - 40 C + 85 C SMD/SMT TSLP-6 Si Reel, Cut Tape, MouseReel

Infineon Technologies RF Switch ICs CMOS SWITCH 213,496In Stock
Min.: 1
Mult.: 1
: 12,000

SPDT 50 MHz 6 GHz 0.46 dB 26 dB - 40 C + 85 C SMD/SMT Si BGS12WN6 Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, TruDC , Absorptive, 50ohm RF Switch 981In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.1 dB 34 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch 10,039In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 1.6 dB 50 dB - 40 C + 125 C SMD/SMT LGA-20 UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch 39,181In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 5 MHz 6 GHz 0.9 dB 16 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Reflective, 50ohm WiFi RF Switch 15,490In Stock
63,000On Order
Min.: 1
Mult.: 1
: 3,000

SPDT 100 MHz 8.5 GHz 1.08 dB 26 dB - 40 C + 105 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .3-2500MHz IL+.3dB IP3 52dBm typ. 52,214In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 300 kHz 2.5 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs AS169 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ. 30,904In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 4 GHz 0.5 dB 23 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS179 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz 30,798In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 20 MHz 2.7 GHz 0.6 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs SKY13270 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-8.0GHz ISO 29dB IL .5dB @2.0-6.0GHz 20,290In Stock
18,000Expected 29/7/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 8 GHz 0.75 dB 20 dB - 40 C + 85 C SMD/SMT PDFN-8 GaAs MASW Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Switch,SP2T,DC-30GHz,3mmPQFN-14LD 812In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 30 GHz 1.8 dB 40 dB SMD/SMT PQFN-14 GaAs Reel, Cut Tape
MACOM RF Switch ICs Switch,SP2T,5mm HQFN, 100W 2,563In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 30 MHz 6 GHz 0.5 dB 13 dB - 40 C + 120 C SMD/SMT Si MASW-011120 Reel, Cut Tape, MouseReel

MACOM RF Switch ICs Ka-Band High Power Terminated SPDT PIN Switch 20 - 44 GHz 398In Stock
Min.: 1
Mult.: 1
: 500

SPDT 20 GHz 44 GHz 1.3 dB 43 dB - 40 C + 85 C SMD/SMT PQFN-23 GaAs Reel, Cut Tape
MACOM RF Switch ICs .05-6GHz 120Watt SPDT -40C +85C 1,804In Stock
Min.: 1
Mult.: 1
: 1,000

SPDT 50 MHz 6 GHz 0.7 dB 11 dB - 40 C + 100 C SMD/SMT PQFN-16 Si MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-20GHz SPDT GaAs IL 2.5dB max 902In Stock
1,000Expected 3/7/2026
Min.: 1
Mult.: 1
: 1,000

SPDT 0 Hz 20 GHz 1.9 dB 40 dB - 40 C + 85 C SMD/SMT VFQFN-24 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3.0GHz ISO 22dB IL <.3dB @ 2.4GHz 66,945In Stock
45,000Expected 16/6/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.3 dB 22 dB - 40 C + 85 C SMD/SMT SC-70 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-2.0GHz IL <.5dB@900MHz 18,500In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 2 GHz 0.6 dB 22 dB - 40 C + 85 C SMD/SMT SOT-26 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-6GHz SPDT IL .75dB @5.8GHz 3,243In Stock
Min.: 1
Mult.: 1
: 3,000

SPDT 6 GHz 0.75 dB 25 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel, Cut Tape, MouseReel
MACOM RF Switch ICs DC-3GHz SPDT IL .3dB @ 1GHz 12,361In Stock
12,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 3,000

SPDT 0 Hz 3 GHz 0.35 dB 15 dB - 40 C + 85 C SMD/SMT SC-70-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo RF Switch ICs 1.0 to 7.125 GHz High Isolation SPDT Switch 962In Stock
Min.: 1
Mult.: 1
: 5,000

SPDT 1 GHz 7.125 GHz 0.6 dB - 40 C + 105 C SMD/SMT DFN1010-6-GV Si Reel, Cut Tape, MouseReel