BZX84C Series Zener Diodes

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging Series
Rectron Zener Diodes 39V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

39 V SMD/SMT SOT-23 300 mW 5 % 50 nA 130 Ohms - 55 C + 125 C Single 2 mA Reel BZX84C
Rectron Zener Diodes 3.0V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

3 V SMD/SMT SOT-23 300 mW 5 uA Single Reel BZX84C
Rectron Zener Diodes 3.6V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

3.6 V SMD/SMT SOT-23 300 mW 6 % 5 uA 90 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 3.9V Non-Stocked Lead-Time 22 Weeks
Min.: 30,000
Mult.: 15,000
: 3,000

3.9 V SMD/SMT SOT-23 300 mW 5 % 3 uA 90 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 47V Non-Stocked
Min.: 18,000
Mult.: 3,000
: 3,000

47 V SMD/SMT SOT-23 300 mW 6 % 50 nA 170 Ohms - 55 C + 125 C Single 2 mA Reel BZX84C
Rectron Zener Diodes 4.3V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

4.3 V SMD/SMT SOT-23 300 mW 7 % 3 uA 90 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 4.7V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

4.7 V SMD/SMT SOT-23 300 mW 6 % 3 uA 80 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 5.1V Non-Stocked
Min.: 30,000
Mult.: 3,000
: 3,000

5.1 V SMD/SMT SOT-23 300 mW 6 % 2 uA 60 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 5.6V Non-Stocked
Min.: 18,000
Mult.: 3,000
: 3,000

5.6 V SMD/SMT SOT-23 300 mW 7 % 1 uA 40 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 6.2V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

6.2 V SMD/SMT SOT-23 300 mW 6 % 3 uA 10 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 6.8V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

6.8 V SMD/SMT SOT-23 300 mW 6 % 2 uA 15 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 7.5V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

7.45 V SMD/SMT SOT-23 300 mW 6 % 1 uA 15 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 8.2V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

8.2 V SMD/SMT SOT-23 300 mW 6 % 700 nA 15 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C
Rectron Zener Diodes 9.1V Non-Stocked
Min.: 15,000
Mult.: 3,000
: 3,000

9.05 V SMD/SMT SOT-23 300 mW 6 % 500 nA 15 Ohms - 55 C + 125 C Single 5 mA Reel BZX84C