NAND 3 Input Logic Gates

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G 3-Input NAND
48,990On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

NAND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate AC 3 Input SSOP-14 1 Output 24 mA - 24 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74AS10D Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

NAND 3 Gate AS 3 Input SOIC-14 1 Output 400 uA - 8 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NAND 3 Gate AS 3 Input SOIC-14 1 Output 400 uA - 8 mA 4.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Tr 3- In put Pos-NAND Gates A 595-SN74HC10QPWRG4Q1 Non-Stocked Lead-Time 9 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NAND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND Gate A 595 A 595-SN74LVC10AD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

NAND 3 Gate LVC 3 Input SOIC-14 1 Output 24 mA - 24 mA 4.9 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND Gate A 595 A 595-SN74LVC10APW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

NAND 3 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 4.9 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Tr 3- In put Pos-NAND Gates A 595-SN74HC10QPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate HC 3 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 1.5V to 6V 24mA drive str Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,000

NAND 3 Gate SNx4AC10 3 Input WQFN-14 1 Output 24 mA - 24 mA 10.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 1.5V to 6V 24mA drive str Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

NAND 3 Gate ACT 3 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALVC10DR A 595 A 595-SN74ALVC10DR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

NAND 3 Gate ALVC 3 Input SOIC-14 1 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Mil Enhance Tr 3- In put Pos-NAND Gates A 595-SN74HC10QDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

NAND 3 Gate HC 3 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 24 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel