Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 18Ckt EmbsTpPkg 7,955In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Headers 18 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.5 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 53307 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 16Ckt EmbsTpPkg 10,423In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Headers 16 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.5 mm, 5.5 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 53307 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 0.8 BtB HDR SMT DR VERT STACKING 22CKT Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 1,000

22 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 50 V - 40 C + 105 C Tin Thermoplastic (TP) 53307 Reel
Molex Board to Board & Mezzanine Connectors 0.8 BtB WaferAssy ST SMT 28Ckt EmbsTpPkg Non-Stocked
Min.: 6,000
Mult.: 6,000
Reel: 1,000

28 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 500 mA 50 V - 40 C + 105 C Tin Thermoplastic (TP) 53307 Reel