DSC1004 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1004 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1004 has the same functionality and performance as the DSC1001 but with a greater output drive (CL< 40pf). The DSC1004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20.9715MHz, 10PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

CDFN-4 20.9715 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1004
Microchip Technology MEMS Oscillators MEMS OSC, LVCMOS, 20.9715MHz, 10PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CDFN-4 20.9715 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1004