SM4155

Fairview Microwave
67-SM4155
SM4155

Mfr.:

Description:
RF Adapters - Between Series N Male (plug) to TNC Female (Jack) Adapter, Nickel plated Brass body, 1.35 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$137.18 $137.18
$116.61 $1,166.10
$109.32 $2,733.00
$104.11 $5,205.50
$99.75 $9,975.00

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
N
Male
TNC
Female
11 GHz
50 Ohms
Standard
Standard
Male to Female
1.35
Brass
Silver
Bag
Brand: Fairview Microwave
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Range: DC to 11 GHz
Minimum Frequency: DC
Mounting Style: Cable Mount / Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 36.786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

N Male Adapters

Fairview Microwave N Male Adapters come in four configurations: N male to BNC female, N male to N male, N male to N female, and N male to TNC female. These adapters feature a straight body geometry, maximum frequency ratings up to 18GHz, and 50Ω impedance. The adapters can be used to enable connections between two connector types that would otherwise not mate, protecting connectors in expensive equipment when the number of connect/disconnect cycles is high. Fairview Microwave N Male Adapters are suitable for general-purpose testing and between-series connections.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE