128240D FC BW-RGB

Displaytech
758-S128240DFCBW-RGB
128240D FC BW-RGB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 3V DOT SZ=.325X.325 RGB BACKLIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$48.57 $24,285.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
240 x 128
Transflective
FSTN Positive
98.7 mm x 67.7 mm x 9.5 mm
LED Red, Green, Blue
Without Touch Panel
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 100
Style: Chip-on-Glass (COG)
Subcategory: Displays
Viewing Area - W x H: 92 mm x 53 mm
Part # Aliases: S128240D FC BW-RGB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
As of 1/1/2013, Displaytech will be removing the "S" prefix on
all part numbers. This change relates to the part number ONLY
and will go into effect on all documents. Please be assured
there will be no changes to the display modules themselves, only
the part numbering system will be modified.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1212-15

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

RGB Backlights

Displaytech RGB Backlights feature composite Red, Green, and Blue LEDs. The three colors can be connected and turned on individually or in combination to achieve a variety of colors. Displaytech's RGB Backlights were introduced as a way to provide a splash of color and added functionality to a black and white display.