mITX-1605A

330-MITX-1605A
mITX-1605A

Mfr.:

Description:
Single Board Computers AMD RyzenV1605B

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$582.41 $582.41
$550.93 $5,509.30

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Single Board Computers
RoHS:  
Mini-ITX
Mini-ITX
AMD
Ryzen V1605B
Ryzen V1605B
3.6 GHz
32 GB
0 GB
12 V to 24 V
Audio, DP, Ethernet, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0
0 C
+ 60 C
170 mm x 170 mm
Brand: GIGAIPC
Cache Memory: 2 MB, 4 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR4
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

Mini-ITX Motherboards

GIGAIPC Mini-ITX Motherboards feature Intel® Chipsets with support for Intel® Core™ Processors, or AMD Ryzen Processors. The motherboards feature dual-channel DDR4 memory, PCIe, COM, 11 x USB, and 4 x SATA 6Gb/s. They have integrated graphics processors with Realtek audio for high definition audio.