XC8113AA01ER-G

Torex Semiconductor
865-XC8113AA01ER-G
XC8113AA01ER-G

Mfr.:

Description:
Power Switch ICs - Power Distribution 2ch Load Switch IC with Ideal Diode Function (2ch x 1.0A)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,112

Stock:
4,112 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.42 $14.20
$1.23 $30.75
$0.962 $96.20
$0.851 $212.75
$0.765 $382.50
$0.692 $692.00
$0.627 $2,508.00
$0.557 $4,456.00

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2 Output
1.7 A
1.7 A
1.5 V to 6 V
- 40 C
+ 105 C
SMD/SMT
USP-8B06
Brand: Torex Semiconductor
Pd - Power Dissipation: 1.24 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

XC8112 & XC8113 2ch Load Switch ICs

Torex Semiconductor XC8112 and XC8113 2ch Load Switch ICs feature an ideal diode function. These IC modules replicate the characteristics of an ideal diode and include functions such as enable (EN), inrush current protection, overcurrent protection, and thermal shutdown. Both series achieve an ultra-low forward voltage (VF) of only 20mV through the ideal diode function, which helps to extend battery life. Even with the VF being as low as 20mV, the reverse current from VOUT to VIN remains at 0μA, representing the characteristics of an ideal diode. This makes implementing output OR circuits easy and effectively lowers the power consumption in backup battery applications. Torex XC8112 and XC8113 2ch Load Switch ICs are IEC62368-1:2023 certified as a current limiter, enhancing device safety and simplifying design. The compact, low-height USP-8B06 2mm x 2mm x 0.33mm package is suitable for applications with a limited area and height.