VS-FC150SA65

Vishay Semiconductors
78-VS-FC150SA65
VS-FC150SA65

Mfr.:

Description:
MOSFET Modules Modules Mosfets - SOT-227 MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
650 V
163 A
18.3 mOhms
20 V
5.1 V
- 55 C
+ 150 C
1.042 W
VS-FC150SA65
Brand: Vishay Semiconductors
Fall Time: 9 ns
Height: 12.3 mm
Length: 38.3 mm
Output Current: 150 A
Product: MOSFET Module
Product Type: MOSFET Modules
Rise Time: 72 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Typical Turn-Off Delay Time: 122 ns
Typical Turn-On Delay Time: 86 ns
Vf - Forward Voltage: 990 mV
Width: 25.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.41 $52.41
$33.10 $331.00
$32.30 $3,230.00