TSU2M60H

Taiwan Semiconductor
821-TSU2M60H
TSU2M60H

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A, 60V, Trench Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,345

Stock:
3,345 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.57 $0.57
$0.329 $3.29
$0.209 $20.90
$0.154 $77.00
$0.124 $124.00
$0.122 $305.00
$0.107 $535.00
Full Reel (Order in multiples of 12000)
$0.103 $1,236.00
$0.085 $2,040.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
2 A
60 V
770 mV
30 A
100 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TSU1M60H/TSU2M60H 60V Trench Schottky Rectifiers

Taiwan Semiconductor TSU1M60H/TSU2M60H 60V Trench Schottky Surface Mount Rectifiers feature low power loss and high efficiency in an AEC-Q101 qualified Micro SMA package. The Taiwan rectifiers are excellent for automated placement in various applications. The TSU1M60H/TSU2M60H implements patented trench Schottky technology for an ideal rectifier solution.