TPH1R712MD,L1Q

Toshiba
757-TPH1R712MDL1Q
TPH1R712MD,L1Q

Mfr.:

Description:
MOSFETs P-Channel Mosfet 20V UMOS-VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
20 V
60 A
1.7 mOhms
- 12 V, 12 V
500 mV
182 nC
- 55 C
+ 150 C
78 W
Enhancement
U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Fall Time: 512 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: TPH1R712MD
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 1620 ns
Typical Turn-On Delay Time: 27 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

P-Channel MOSFETs

Toshiba P-Channel MOSFETs product offering features P-channel power MOSFETs for load switching in ultra-portable mobile computing devices and battery protection circuits for large capacity batteries. Developed using advanced trench-gate processes and packaging technologies, the P-channel MOSFETs are optimized to provide low on-resistance. These low on-resistance power MOSFETs also offer high current ratings, low capacitance, and high permissible power dissipation within a small form factor to meet the lower voltage and lower power requirements of system power supplies in portable electronics applications.

In Stock: 1,705

Stock:
1,705
Can Dispatch Immediately
On Order:
20,000
Expected 16/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.50 $3.50
$1.94 $19.40
$1.54 $154.00
$1.22 $610.00
$1.11 $2,775.00
Full Reel (Order in multiples of 5000)
$0.985 $4,925.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.