TN4050-12WL

STMicroelectronics
511-TN4050-12WL
TN4050-12WL

Mfr.:

Description:
Triacs DFD THYR TRIAC & RECTIFIER

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.39 $1,434.00
$2.06 $2,472.00
$1.93 $5,790.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 600
Subcategory: Thyristors
Unit Weight: 6.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99

TN4050/TN6050 1200V Silicon Controlled Rectifier

STMicroelectronics TN4050/TN6050 1200V Silicon Controlled Rectifier (SCR) is suitable in industrial applications where high immunity is required, with a lower gate current. The TN4050 features a 40A on-state RMS current, whereas the TN6050 is 60A. The STMicroelectronics TN4050/TN6050 is available in a through-hole high-power TO-247LL (long lead) package with the anode in the backside.