TK6R8A08QM,S4X

Toshiba
757-TK6R8A08QMS4X
TK6R8A08QM,S4X

Mfr.:

Description:
MOSFETs UMOS10 TO-220SIS 80V 6.8mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$1.37 $13.70
$1.33 $133.00
$0.976 $488.00
$0.894 $894.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220SIS-3
N-Channel
1 Channel
80 V
58 A
6.8 mOhms
- 20 V, 20 V
3.5 V
39 nC
+ 175 C
41 W
Enhancement
Tube
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 46 ns
Product Type: MOSFETs
Rise Time: 39 ns
Series: UMOS X-H
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 54 ns
Part # Aliases: TK6R8A08QM,S4X(S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

80V N-Channel U-MOS X-H MOSFETs

Toshiba 80V N-Channel U-MOS X-H MOSFETs provide high-speed switching, a small gate charge, and low power dissipation. The U-MOS X-H MOSFETs offer an excellent drain-source on-resistance (RDS(ON)) x transmission resistance x input capacitance (Ciss) value leading to high conductivity and low gate driver losses. The reduced output capacitance (COSS) lowers the output charge (QOSS), increasing the switching efficiency of these devices. These MOSFETs are suitable for switching voltage regulators, motor drivers, and high-efficiency DC-DC converters.