TK560A65Y,S4X

Toshiba
757-TK560A65YS4X
TK560A65Y,S4X

Mfr.:

Description:
MOSFETs N-Ch DTMOSV 650V 30W 380pF 7.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.74 $3.74
$2.14 $21.40
$1.71 $171.00
$1.27 $635.00
$1.25 $1,250.00

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
7 A
560 mOhms
- 30 V, 30 V
4 V
14.5 nC
- 55 C
+ 150 C
30 W
Enhancement
DTMOSV
Tube
Brand: Toshiba
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8 ns
Product Type: MOSFETs
Rise Time: 20 ns
Series: TK560A65Y
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

DTMOSV Super Junction MOSFETs

Toshiba DTMOSV Super Junction MOSFETs are N-channel, deep trench semiconductor technology for high-efficient power MOSFETs. The DTMOSV operates with lower EMI noise, and a 17% reduction On-Resistance RDS(ON) compared to the DTMOSIV MOSFETs. The DTMOSV has a deep trench etching process, that results in a narrowing of cell pitch, and a lowering of RDS(ON) when compared with more conventional planar processes. DTMOSV Super Junction MOSFETs are ideal to improve performance and facilitate the design of power conversion applications. Applications include switching power supplies, power factor correction (PFC) designs, and LED lighting.