TK2K2A60F,S4X

Toshiba
757-TK2K2A60FS4X
TK2K2A60F,S4X

Mfr.:

Description:
MOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
3.5 A
2.2 Ohms
- 30 V, 30 V
4 V
13 nC
- 55 C
+ 150 C
30 W
Enhancement
MOSIX
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 14 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 32 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

π-MOS IX Planar Power MOSFETs

Toshiba π-MOS IX Planar Power MOSFETs offer high-efficiency and low noise in a compact TO-220SIS package. π-MOS IX MOSFETs provide optimal performance due to the double-diffused process design adjustment. With an optimized chip design, the π-MOS IX components provide 5dB lower peak EMI noise than the previous π-MOS VII series, while maintaining the same efficiency level. These N-channel power MOSFETs offer high design flexibility, reducing workloads. In addition, the π-MOS IX series provides the same rated avalanche current and rated drain current (DC), making it simple to replace existing MOSFETs.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$0.907 $9.07
$0.802 $80.20
$0.537 $268.50