TK110N65Z,S1F

Toshiba
757-TK110N65ZS1F
TK110N65Z,S1F

Mfr.:

Description:
MOSFETs MOSFET 650V 110mOhms DTMOS-VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.44 $10.44
$6.06 $60.60
$6.05 $726.00
$4.56 $2,325.60

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
24 A
110 mOhms
- 30 V, 30 V
4 V
40 nC
- 55 C
+ 150 C
190 W
Enhancement
Tube
Brand: Toshiba
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 35 ns
Series: DTMOS VI
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 62 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TK110N65Z DTMOSVI Power MOSFET

Toshiba TK110N65Z DTMOSVI Power MOSFET features a low drain-source on-resistance of RDS(ON) = 0.092Ω (typ.). The MOSFET has high-speed switching properties, lower capacitance, and an enhancement mode of Vth = 3V to 4V (VDS = 10V, ID = 1.02mA). The Toshiba TK110N65Z is ideal for switching power supply applications.

DTMOSVI MOSFETs

Toshiba DTMOSVI MOSFETs offer a low drain-source on-resistance of 0.033Ω (typical), a drain-source voltage of 650V, and a drain current of 57A. The DTMOSVI MOSFETs offer high-speed switching properties with lower capacitance. These MOSFETs are ideal for use in switching power supply applications.

650V DTMOS-VI Superjunction MOSFETs

Toshiba 650V DTMOS-VI Superjunction MOSFETs are designed to operate in switching power supplies. These N-channel MOSFETs feature high-speed switching properties with lower capacitance. The Toshiba 650V DTMOS-VI Superjunction MOSFETs silicon MOSFETs offer a typical 0.092Ω to 0.175Ω low drain-source on-resistance. These devices feature a drain-source voltage of 10V.