TCG058WXLPBVNN-AN30

KYOCERA Display
805-058WXLPBVNN-AN30
TCG058WXLPBVNN-AN30

Mfr.:

Description:
TFT Displays & Accessories 5.8 Inch WXGA Transmissive Color w/LED Backlight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$218.01 $26,161.20

Product Attribute Attribute Value Select Attribute
KYOCERA
Product Category: TFT Displays & Accessories
RoHS:  
275 mA
IPS TFT LED Displays
Transmissive
5.8 in
WXGA
1280 x 768
LVDS
Without Touch Panel
LED
800 cd/m2
126.72 mm x 74.88 mm
141.29 mm x 88.5 mm x 7.49 mm
3.3 V
Brand: KYOCERA Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: TCG
Factory Pack Quantity: 60
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524111000
JPHTS:
852411000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

TCG Color TFT Displays

KYOCERA Display TCG Color TFT displays are LCD modules designed for use in electronic devices and industrial machines in the areas of audio control, office automation, industrial control, home appliances, and more. The TCG series ranges in display size from 4.3" up to 12.1". Each TCG display features a LED backlight, anti-glare treatment polarizer, a timing controller, and a 3.3V input power supply.

5.8" WXGA TFT Display Panels

KYOCERA Display 5.8" WXGA TFT Display Panels provide a reliable, cost-effective solution for industrial applications requiring a bright, readable display. The 5.8" WXGA TFT Display Panels feature a 1280 x 768 resolution, an 85° viewing angle, and a 1000:1 contrast ratio. These devices are easily connected using a standard LVDS (Low-Voltage Differential Signaling) interface.