T3EL150303P

Teledyne LeCroy
940-T3EL150303P
T3EL150303P

Mfr.:

Description:
DC Electronic Loads Programmable Single Channel DC Electronic Load, 150V/30A/300W

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,252.60 $3,252.60

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads
0 VDC to 150 VDC
1 Output
150 VDC
30 A
300 W
TFT
Brand: Teledyne LeCroy
Cable Type: USB
Height: 115 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: DC Electronic Loads
Series: T3EL
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 256 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

T3EL Electronic Loads

Teledyne LeCroy T3EL Electronic Loads are single-channel units that offer up to 300W total power. These devices feature four static / dynamic modes: CC / CV / CR / CP. Typical applications for Teledyne LeCroy T3EL Electronic Loads include power, battery/handheld device designs, industrial, LED lighting, automotive electronics, and aerospace.