SWM280000200

Teltonika
236-SWM280000200
SWM280000200

Mfr.:

Description:
Managed Ethernet Switches L2 managed switch with L3 features. 24 ports (12 PoE+, 12 non-POE). 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. No PSU added.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$562.13 $562.13

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Managed Ethernet Switches
RoHS:  
24 x RJ45, 4 x SFP
10 Mb/s, 100Mb/s, 1000 Mb/s
RJ45, SFP
100 VAC
240 VAC
0 C
+ 50 C
325 W
483 mm x 234 mm x 44 mm
Brand: Teltonika
Operating Supply Voltage: 100 VAC to 240 VAC
Processor Type: MIPS-4KEc
Product: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Series: SWM280
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

SWM28x Managed Switches

Teltonika SWM28x Managed Switches are high-capacity L2 managed switches with enhanced L3 capabilities. These switches are engineered for network control, flexibility, and reliability, featuring a compact 1U rack design. The SWM28x managed switches support key industrial protocols, including PROFINET, EtherNet/IP, and MRP, ensuring seamless integration into complex automation systems. These switches feature 4 SFP slots and 24 Gigabit Ethernet ports. The SWM28x managed switches are cloud-enabled and are fully compatible with the Remote Management System (RMS). Typical applications include simplified EV charging and university network coverage.