SI3404B3V2KIT

Skyworks Solutions, Inc.
634-SI3404B3V2KIT
SI3404B3V2KIT

Mfr.:

Description:
Power Management IC Development Tools Non-Isolated 13W 3V PoE PD Eval Kit

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Over Ethernet (PoE)
37 V to 57 V
3.3 V
Si3404B
Si3404
Brand: Skyworks Solutions, Inc.
Interface Type: Ethernet
Output Current: 2.1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030908050
TARIC:
8473302000
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si3404 PoE PD Non-Isolated Buck Evaluation Kits

Skyworks Solutions Inc. Si3404 PoE PD Non-Isolated Buck Evaluation Kits provide a reference design for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application, based on the Si3404 PoE IC. The Si3404 is a highly-integrated, IEEE 802.3at Type 1-compliant, Pulse-Width-Modulated (PWM) Switching Regulator. The Si3404 integrates all power management and control functions required in a Power-over-Ethernet application.

SI3404B3V2KIT 3.3V Class 2 PoE PD Evaluation Kit

Skyworks Solutions SI3404B3V2KIT 3.3V Class 2 PoE PD Evaluation Kit provides a reference design for a power supply in a Power over Ethernet (PoE) Powered Device (PD) application, based on the Si3404 PoE IC. Skyworks Si3404 is a highly integrated, IEEE 802.3at Type 1-compliant, Pulse-Width-Modulated (PWM) Switching Regulator. The Si3404 integrates all power management and control functions required in a Power-over-Ethernet application.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$56.11 $56.11