RUTM54000000

Teltonika
236-RUTM54000000
RUTM54000000

Mfr.:

Description:
Routers Cellular Router. 5G router with USA Telit module, SA & NSA. 4G CAT19, Dual SIM. eSIM x 7 profiles. 5 x Ethernet, WIFI 5, GPS, USB. Regions: Global. PSU: USA. Certified with AT&T, Verizon

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Routers
880 MHz
5 Port
USB
9 V
50 V
- 40 C
+ 75 C
132 mm x 44.2 mm x 95 mm
16 MB, 256 MB
IP30
DDR3
14 W
256 MB
Brand: Teltonika
Operating Supply Voltage: 9 V to 50 V
Product Type: Routers
Series: RUTM54
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517623600
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Lithuania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUTM54 Router with Telit Modem

Teltonika RUTM54 Router with Telit Modem features dual-SIM and eSIM support, making it ideal for data-intensive applications requiring reliable, high-speed connectivity. The Teltonika RUTM54 is equipped with a global Telit 5G modem and offers consistent performance and robust connectivity. Features include five Gigabit Ethernet ports, dual-band Wi-Fi®, and auto-failover for uninterrupted service. Backward compatibility with 4G and multiple interface options ensures easy expansion and future upgrades.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$991.44 $991.44