RUT901000400

Teltonika
236-RUT901000400
RUT901000400

Mfr.:

Description:
Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, Digital & Analogue I/O. Regions: Australia, Europe, Asia. Universal PSU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$210.43 $210.43

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
General Purpose Routers
Mediatek
580 MHz
150 Mb/s
4 x RJ45
Ethernet
9 VDC
30 VDC
- 40 C
+ 75 C
Brand: Teltonika
Dimensions: 109.6 mm x 100 mm x 50.1 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 7 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 128 MB
Security: AES-CCMP, Auto Cipher Modes, Client Separation, Firewall, OWE, TKIP, WPA-PSK/WPA2-PSK Mixed Mode, WPA2-PSK, WPA2-EAP, WPA2-EAP/WPA3-EAP Mixed Mode, WPA3-EAP, WPA2-PSK/WPA3-SAE Mixed Mode, WPA3-SAE
Series: RUT901
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUT901 Industrial Cellular Routers

Teltonika RUT901 Industrial Cellular Routers deliver high performance by providing automatic WAN failover to an available backup connection, thus ensuring network continuity and eliminating downtime. These routers feature dual SIM 4G cellular connectivity and Wi-Fi®, 4x Ethernet interfaces, to meet the needs of IoT solutions. The RUT901 routers provide a Firewall and numerous VPN services, including OpenVPN, IPsec, PPTP, L2TP and DMVPN. These routers operate within a temperature range from -40°C to -75°C, at 10% to 90% non-condensing humidity and within a 9VDC to 30VDC input voltage range. The RUT901 routers come with DIN rail and flat surface placement mounting options and are IP30 ingress protection rated.