RN73C1E249RBTD

TE Connectivity / Holsworthy
279-RN73C1E249RBTD
RN73C1E249RBTD

Mfr.:

Description:
Thin Film Resistors - SMD RN 0402 249R 0.1% 10PPM 5K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,062

Stock:
6,062 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.765 $0.77
$0.56 $5.60
$0.51 $51.00
$0.489 $122.25
$0.455 $227.50
$0.299 $299.00
Full Reel (Order in multiples of 5000)
$0.299 $1,495.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73
249 Ohms
0.1 %
10 PPM / C
0402
1005
- 55 C
+ 155 C
62.5 mW (1/16 W)
25 V
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: 1879127-3
Unit Weight: 0.540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RN73 High Precision Resistors

TE Connectivity / Holsworthy RN73 High Precision Resistors are stable precision chip resistors offering a range of various power dissipation relating to chip size, TCRs down to 5ppm/°C and 10ppm/°C, and resistor tolerances to 0.1%. The components are produced with three sputtered layers to offer better performance. The RN73 resistors feature values restricted to the E96 grid and have accurate and uniform physical dimensions to facilitate placement. Ideal application includes communications, industrial controls, instrumentation, and medical.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.