R13-508AL2-05

Shin Chin
112-R13-508AL2-05
R13-508AL2-05

Mfr.:

Description:
Pushbutton Switches - Industrial PUSH BUTTON SWITCH

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Illuminated
SPST
OFF - (ON)
250 VAC
3 A
Solder Lug
Nylon
LED
Actuator Material: Polycarbonate (PC)
Brand: Shin Chin
Color: Black
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Quantities greater than 640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.24 $17.24
$9.33 $93.30
$4.32 $432.00
$3.98 $1,990.00
$3.13 $3,130.00
$3.06 $7,650.00
$2.65 $13,250.00
10,000 Quote