PMDXB550UNEZ

Nexperia
771-PMDXB550UNEZ
PMDXB550UNEZ

Mfr.:

Description:
MOSFETs SOT1216 2NCH 30V .59A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
140,000
Expected 8/2/2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.737 $0.74
$0.448 $4.48
$0.286 $28.60
$0.214 $107.00
$0.174 $174.00
$0.172 $430.00
Full Reel (Order in multiples of 5000)
$0.15 $750.00
$0.132 $1,320.00
$0.131 $3,275.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-1010-6
N-Channel
2 Channel
30 V
590 mA
670 mOhms
- 8 V, 8 V
450 mV
1.05 nC
- 55 C
+ 150 C
4.03 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 3 ns
Forward Transconductance - Min: 600 mS
Product Type: MOSFETs
Rise Time: 7 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934069326147
Unit Weight: 1.290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

PMDXBx 20V Trench MOSFETs

Nexperia PMDXBx 20V Trench MOSFETs consist of enhancement mode field-effect transistors (FET) in leadless, ultra-small DFN1010B-6 (SOT1216) Surface-Mounted Device (SMD) plastic packages. The devices employ Trench MOSFET technology, have an exposed drain pad for excellent thermal conduction, provide >1kV HBM ESD protection, and offer 470mΩ drain-source on-state resistance. The PMDXBx MOSFETs are available in dual N- and P-channel versions. The Nexperia PMDXBx 20V Trench MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.

PMDXB550UNE Dual N-Channel MOSFET

Nexperia PMDXB550UNE Dual N-Channel MOSFET is a surface mount device that offers a low threshold voltage. This 30V enhancement mode Field-Effect Transistor (FET) features exposed drain pad for an excellent thermal conduction and ESD protection. Typical applications include relay driver, high-speed line driver, low-side load switch, and switching circuits. The PMDXB550UNE MOSFET is designed using Trench MOSFET technology and is available in a leadless ultra-small DFN1010B-6 (SOT1216) plastic package.