PLDS3060H

Taiwan Semiconductor
821-PLDS3060H
PLDS3060H

Mfr.:

Description:
Rectifiers 30A, 600V, Standard Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.70 $4.70
$3.06 $30.60
$2.35 $235.00
$1.96 $980.00
Full Reel (Order in multiples of 800)
$1.67 $1,336.00
$1.58 $3,792.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-3
600 V
30 A
Surface Mount Rectifier
Single
1.04 V
328 A
10 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PLDS3060H/PLDS3080H Rectifiers

Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers are AEC-Q101-qualified 30A, 600V to 800V surface-mount rectifiers with high surge current capability. These rectifiers operate at -55°C to 150°C junction temperature range. The PLDS3060H/PLDS3080H rectifiers are Pb-free, RoHS-compliant, and halogen-free devices. These rectifiers are available in a D2PAK-D package and are Moisture Sensitivity Level 1 (MSL-1) per J-STD-020. The PLDS3060H/PLDS3080H rectifiers are ideal for onboard charger applications.