PESD2CANFD36VQC-QZ

Nexperia
771-PESD2CANFD3VQCQZ
PESD2CANFD36VQC-QZ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 39V BI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,340

Stock:
4,340 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4340
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.709 $0.71
$0.492 $4.92
$0.313 $15.65
$0.279 $27.90
$0.267 $267.00
Full Reel (Order in multiples of 5000)
$0.267 $1,335.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
39 V
SMD/SMT
55 V
37 V
DFN-1412D-3
2.3 A
6 pF
20 kV
20 kV
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934665549147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PESD2CANFD36xQx-Q ESD Protection Diodes

Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes are packaged in ultra-small DFN1412D-3 (SOT8009) or DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic packages with side wettable flanks. The PESD2CANFD36xQx-Q diodes are designed to protect two automotive in-vehicle network bus lines from the damage caused by electrostatic discharge (ESD) and other transients. These devices offer low clamping voltages and capacitances in a -55°C to +150°C ambient temperature range.

PESD2CANFD36x ESD Protection Devices

Nexperia PESD2CANFD36x ESD Protection Devices protect two automotive In-vehicle network bus lines from ElectroStatic discharge (ESD) damage. The PESD2CANFD36x features a 36V reverse stand-off voltage and low clamping voltage. The Nexperia PESD2CANFD36x Devices are available in a small SOT23 or SOT323 Surface-Mounted Device (SMD) plastic package. The devices are qualified according to AEC-Q101 and suggested for use in automotive applications.