P6SMB220A ESD Protection Diodes / TVS Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 220V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W - 55 C + 150 C P6SMB220A Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Unidir 2,703In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.8 A 600 W - 50 C + 150 C P6SMA/B Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 220V 600W UniDir 5,704In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 220V 5% Uni-Directional 2,041In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 185V Oper., Uni-dir. 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 328 V 600 W P6SMB Reel, Cut Tape, MouseReel