P0799

Terasic Technologies
993-P0799
P0799

Mfr.:

Description:
System-On-Modules - SOM Titan S10 SOM (FMC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,768.79 $3,768.79
10 Quote

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: System-On-Modules - SOM
RoHS:  
Titan Series
98 mm x 86 mm
Bulk
Brand: Terasic Technologies
Flash: 512 MB
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Titan S10 SOM (FMC)
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
3A991.d

Titan S10 System On Modules (SOMs)

Terasic Technologies Titan S10 System On Modules (SOMs) are compact FPGA modules built on Altera's Stratix® 10 SoC with 1.1M logic elements. These modules feature dual 64-bit 4GB DDR4 memory, USB 3.1, 32GB eMMC, and high-speed transceivers up to 12.5Gbps. The Titan S10 SOMs offer up to 154 LVDS channels, 32 transceivers, RTC, temperature sensor, EEPROM, dual Gigabit Ethernet PHYs, and a USB-UART interface. These SOMs are available in FMC and FMC+ interface versions with 98mm x 86mm dimensions. The Titan S10 high-performance SOMs are ideal for industrial automation, medical technology, military and aerospace, test and measurement equipment, and advanced embedded systems.