OD1232-SPOT/DIN

Orion Fans
670-OD1232-SPOT/DIN
OD1232-SPOT/DIN

Mfr.:

Description:
AC Fans Spot Cool w/120x120x32mm Fan, Terminal for 120VAC, DIN, 2 Guard, Adapter 6' Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 26/6/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$106.68 $106.68
$94.09 $940.90
$86.60 $2,165.00
$85.53 $4,276.50
$85.39 $8,539.00
250 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Axial
120 mm
32 mm
120 mm
115 VAC
120 CFM (3.4 m3/min)
Ball
20 dBA
3750 RPM
19 W
Plastic
DC Power Jack
OD1232-SPOT
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.43 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596595
TARIC:
8414592590
ECCN:
EAR99

Thermally Controlled Spot Cooling Fans

Orion Fans Thermally Controlled Spot Cooling Fans are designed for a quick, inexpensive, and convenient solution to hot-spots within cabinet enclosures. The 120mm x 32mm cooling fans are supplied with a standard NEMA 5-15P AC plug-in transformer that allows it to be added anywhere within the cabinet without expensive redesign or rewiring. The new SpotCool DIN rail mount fans are ideal for cabinet and enclosure applications that need supplemental cooling in specific areas. Orion Fans Thermally Controlled Spot Cooling Fans can easily snap onto an existing DIN rail and are also available with their own 6" rail for easy placement and mounting.