OBM-B3BH4-E01

Formerica Optoelectronics
216-OBM-B3BH4-E01
OBM-B3BH4-E01

Mfr.:

Description:
Ethernet Modules OBM, 1000Base-SX Multi-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
4 x Fiber Optic
1.25 Gb/s
Fiber Optic
3.1 V
5.25 V
0 C
+ 70 C
Brand: Formerica Optoelectronics
Description/Function: Ethernet optical bypass module
Dimensions: 95.3 mm x 68 mm x 14.5 mm
Operating Supply Current: 1.2 A
Product Type: Ethernet Modules
Series: Optical Bypass Module
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Bypass Devices

Formerica Optoelectronics Optical Bypass Devices help stay connected when the power fails. These devices maintain the link during power loss or system failure via passive latching fiber bypass. The optical bypass devices feature low return loss and dual quad-LC, are compact, and are built for always-on data centers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$956.68 $1,913.36
$900.77 $9,007.70