NTMFS0D9N04XMT1G

onsemi
863-NTMFS0D9N04XMT1G
NTMFS0D9N04XMT1G

Mfr.:

Description:
MOSFETs 40V T10M IN S08FL PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-5
N-Channel
1 Channel
40 V
273 A
900 uOhms
- 20 V, 20 V
3.5 V
61 nC
- 55 C
+ 175 C
121 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 6.55 ns
Forward Transconductance - Min: 160 S
Product Type: MOSFETs
Rise Time: 7.59 ns
Series: NTMFS0D9N04XMT1G
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36.7 ns
Typical Turn-On Delay Time: 24.3 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

40V Power MOSFETs

onsemi 40V Power MOSFETs feature standard gate-level technology and boast best-in-class on-resistance. The onsemi MOSFETs are designed for motor driver applications. The devices effectively minimize conduction and driving losses with lower on-resistance and reduced gate charge. Additionally, the MOSFETs provide excellent softness control for body diode reverse recovery, effectively mitigating voltage spike stress without needing an extra snubber circuit in applications.

In Stock: 3,090

Stock:
3,090 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$2.01 $20.10
$1.81 $181.00
$1.46 $730.00
$1.30 $1,300.00
Full Reel (Order in multiples of 1500)
$1.30 $1,950.00