NMUX1308BQX

Nexperia
771-NMUX1308BQX
NMUX1308BQX

Mfr.:

Description:
Multiplexer Switch ICs NMUX1308BQ/SOT763/DHVQFN16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
NMUX1308
Multiplexers
8 Channel
1.5 V
5.5 V
Reel
Cut Tape
Brand: Nexperia
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Part # Aliases: 935691411115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMUX130x Analog Multiplexers/Demultiplexers

Nexperia NMUX130x Analog Multiplexers / Demultiplexers are general-purpose, CMOS, bi-directional analog switches with a 1.5V to 5.5V operating voltage range. These devices are compatible with industry-standard 4851 and 4051 devices and are available as an 8-channel analog switch (NMUX1308) or a dual 4-channel analog switch (NMUX1309). The NMUX130x components extend the digital logic thresholds to be compatible with 1.8V systems without the need for voltage translation.

In Stock: 2,135

Stock:
2,135 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.462 $0.46
$0.31 $3.10
$0.275 $6.88
$0.235 $23.50
$0.222 $55.50
$0.212 $212.00
Full Reel (Order in multiples of 3000)
$0.171 $513.00
$0.165 $990.00