NHD-3.9-480128AF-ASXP-CTP

Newhaven Display
763-39480128AFASXPCT
NHD-3.9-480128AF-ASXP-CTP

Mfr.:

Description:
TFT Displays & Accessories 3.9" Bar-Type IPS TFT w/ CTP RGB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$69.49 $69.49
$66.72 $333.60

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
16 mA
TFT LCD Displays
Transmissive
3.9 in
480 x 128
I2C
Capacitive Touch Panel
White LED
1020 cd/m2
96.04 mm W x 26.34 mm H
3.3 V
Bulk
Background Colour: Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-3.9
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Bar Type IPS TFT Displays

Newhaven Display Bar Type IPS TFT Displays are designed to be the solution for applications that require a compact display design with a smaller footprint. The Bar Type IPS TFT series maximizes the use of limited space by offering a wide aspect ratio display option with sunlight-readable brightness and high pixel density for clear imagery. The built-in EMI shielding is ideal for industries and applications that may be sensitive to EMI. The Newhaven Display Bar Type IPS TFTs are available in 2.9” and 3.9” sizes, with optional touch functionality.