MXHQ87WJ3000

Murata Electronics
81-MXHQ87WJ3000
MXHQ87WJ3000

Mfr.:

Description:
Test Probes

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$73.89 $73.89
$62.80 $628.00
$58.88 $1,472.00
$56.07 $2,803.50
$54.92 $5,492.00
$50.07 $12,517.50

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Test Probes
RoHS:  
REACH - SVHC:
Test Probe
Coaxial Probe
300 mm
30 V
Brand: Murata Electronics
Description/Function: Measurement probe for microwave coaxial connector
Packaging: Bulk
Product Type: Test Probes
Series: MXHQ
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 5.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
9030900000
BRHTS:
85442000
ECCN:
EAR99

SWG Type RF Switch Connector Test Probes

Murata SWG Type RF Switch Connector Test Probes encompass manual and production test probes designed for testing the SWG type RF Switch Connectors. Murata's recommended pre-production manual test probe, MXHQ87WA3000, and production test probe, MM126310, for the SWG series enable reliable testing of RF circuits from the development stage to final production. SWG Type RF Switch Connectors Test Probes are suitable for inspection of RF signals up to 11GHz, enabling designers to use wider frequency bands including UWB.