MMA0204AC2499FB300

Vishay / Beyschlag
594-MMA0204AC2499FB3
MMA0204AC2499FB300

Mfr.:

Description:
MELF Resistors .25watt 24.9ohms 1% 0204 High Freq 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.612 $0.61
$0.389 $3.89
$0.293 $7.33
$0.261 $26.10
$0.227 $56.75
$0.202 $101.00
$0.177 $177.00
Full Reel (Order in multiples of 3000)
$0.154 $462.00
$0.143 $858.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
RoHS:  
MMx HF
24.9 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
MELF 0204
1.4 mm
3.6 mm
Reel
Cut Tape
MouseReel
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

High-Frequency (HF) Thin Film MELF Resistors

Vishay / Beyschlag High-Frequency (HF) Thin-Film MELF Resistors feature low-inductance non-helical trimmed products. These resistors are designed for applications that require more than 10GHz frequency. The MMU 0102/MMB 0207 HF resistors feature a 6.8Ω to 470Ω resistance range and ±2% resistance tolerance. The MMA 0204 HF resistors feature a 1.5Ω to 475Ω resistance range and ±1% resistance tolerance. These high-frequency resistors also feature ±50ppm/K temperature coefficient and -55°C to 155°C operating temperature range. The HF thin-film MELF resistors are RoHS-compliant and come in force-fitted steel caps with intrinsic sulfur resistance. Typical applications include telecommunication equipment and industrial electronics.