MIKE2A/3M/SMAM/S/S/26

Siretta
419-MIKE2A3MSMAMSS26
MIKE2A/3M/SMAM/S/S/26

Mfr.:

Description:
Antennas 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 3M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.36 $18.36
$15.04 $150.40
$14.14 $424.20
$13.36 $1,336.00
$12.86 $12,860.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
824 MHz
2.17 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS
WLAN
ISM, RFID
Whip
Straight with Base
5 dBi
50 Ohms
2
- 45 C
+ 85 C
4 Band
Magnetic Mount
Connector
SMA Male
868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Cellular Applications, ISM Applications
311 mm
3 M RG174
MIKE 2A
Bulk
Brand: Siretta
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Frequency Range: 824 MHz to 2.17 GHz
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 33824
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Mike 2A 5G/4G Magnetic 311mm Whip Antennas

Siretta Mike 2A 5G/4G Magnetic 311mm Whip Antennas operate on quad band 2G, 3G, 4G, 5G, ISM 868, and ISM 915 frequencies. These whip antennas are a ½-wave omnidirectional antennas that come with a magnetic base, providing good stability. The Mike 2A 5G/4G magnetic 311mm whip antennas come with an SMA Male on RG174 cable or a low-loss variant and are also available as standard with an FME female connector. These whip antennas support 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM. The Mike 2A 5G/4G magnetic 311mm whip antennas are ideal for quick and easy implementation into the target applications, including cellular, ISM, LoRa, and Sigfox.

Antennas

Siretta Antennas feature a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications. Siretta Antennas offer a wide frequency range covering the core technologies, such as 2G, 3G, 4G, Wi-Fi®, GPS, GNSS, GLONASS, BLUETOOTH®, and ISM.