MCP47CMB24-E/ML

Microchip Technology
579-MCP47CMB24-E/ML
MCP47CMB24-E/ML

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Channel, 12-Bit , MTP, I2C DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.79 $10.79
$9.01 $225.25
$8.19 $745.29

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital to Analog Converters - DAC
12 bit
4 Channel
I2C
QFN-20
Tube
Brand: Microchip Technology
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 91
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
ECCN:
EAR99

MCP47CXBXX Digital-to-Analog Converters

Microchip Technology MCP47CxBx Digital-to-Analog Converters are Single and Dual-Channel 8-bit, 10-bit, and 12-bit buffered voltage output DAC ICs, with volatile or MTP (Multi Time Programmable) memory and an I2C serial interface. The user can write the integrated MTP memory up to 32 times for each specific register. The Microchip Technology converters require a high-voltage level on the HVC pin, typically 7.5V, to successfully program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.

MCP4xCXBXX Digital to Analog Converters

Microchip Technology MCP4xCXBXX Digital to Analog Converters are single and dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output with volatile memory. The MTP memory can be written by the user up to 32 times, for each specific register. These devices require a high-voltage level on the HVC pin, typically 7.5V to program the desired memory location. The nonvolatile memory includes power-up output values, device configuration registers, and general-purpose memory.