MC74VHC1GT125MU1TCG-Q

onsemi
863-VHC1GT125MU1TCGQ
MC74VHC1GT125MU1TCG-Q

Mfr.:

Description:
Buffers & Line Drivers 3-STATE BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,858

Stock:
5,858 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.834 $0.83
$0.648 $6.48
$0.605 $15.13
$0.466 $46.60
$0.395 $98.75
$0.339 $169.50
$0.174 $174.00
Full Reel (Order in multiples of 3000)
$0.156 $468.00
$0.147 $882.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHC
1 Input
3 Output
Non-Inverting
UDFN-6
- 8 mA
8 mA
1 uA
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: TW
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 812 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11.5 ns
Series: MC74VHC1GT125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHC1GT125 3-State Buffers

onsemi MC74VHC1GT125 3-State Buffers are non-inverting devices in tiny footprint packages designed for 2V to 5.5V VCC operation. These 3-state buffers come with  TTL-level input thresholds. The internal circuit is composed of three stages, including a buffered 3-state output that provides high noise immunity and stable output. The MC74VHC1GT125 buffers feature inputs/outputs with over-voltage tolerance up to 5.5V. These buffers are available in SC-88A, SC-74A, SOT-953, and UDFN6 packages. The MC74VHC1GT125 devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant.