MAX17551AUB+

Analog Devices / Maxim Integrated
700-MAX17551AUB+
MAX17551AUB+

Mfr.:

Description:
Switching Voltage Regulators 50mA, 60V, Low Iq Synhcronous Buck Regul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.03 $5.03
$3.41 $34.10
$3.16 $158.00
$2.74 $274.00
$2.57 $642.50
$2.25 $1,125.00
$1.86 $1,860.00
$1.75 $4,375.00
$1.72 $8,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.03
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17551AUB+T
Analog Devices / Maxim Integrated
Switching Voltage Regulators 50mA, 60V, Low Iq Synhcronous Buck Regul

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uMAX-10
Buck
800 mV to 54 V
50 mA
1 Output
4.5 V
60 V
22 uA
100 kHz to 2.2 MHz
- 40 C
+ 125 C
MAX17551
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX17551ATBEVKIT
Input Voltage: 4.5 V to 60 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step Down Converter
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX17552x Step-Down Converters

Analog Devices Inc. MAX17552x Step-Down Converters are high-efficiency and high-voltage with integrated MOSFETs and that operate over a 4V to 60V input voltage range. The converter can deliver output current up to 100mA at output voltages of 0.8V to 0.9V x VIN. The output voltage is accurate to within ±1.75% over the -40°C to +125°C temperature range.

MAX17550/51 Synchronous Step-Down DC-DC Converters

Maxim's MAX17550/51 High-Efficiency Synchronous Step-Down DC-DC Converters come with integrated MOSFETs that operate over a 4V to 60V input voltage range. These converters can deliver 25mA or 50mA and generates output voltages from 0.8V up to 0.9 x VIN. The feedback (FB) voltage is accurate to within ±1.75% over -40°C to +125°C. The MAX17550/51 uses peak-current-mode control. The device can be operated in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) modes. The device is available in a 10-pin (3mm x 2mm) TDFN and 10-pin (3mm x 3mm) μMAX® packages.
Learn More

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.