MAX13206E ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Analog Devices / Maxim Integrated MAX13206EELA+T
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 6Ch ESD Protection Diode Array

6 Channel 16 V SMD/SMT 6 pF + 150 C ESD Suppressors MAX13206E Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes 2-/4-/6-/8-Channel 30kV ESD Protectors 3,331In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 6 Channel 16 V SMD/SMT 120 V UDFN-8 6 pF 14 kV 30 kV - 40 C + 125 C ESD Suppressors MAX13206E Reel, Cut Tape, MouseReel