M300-3250396M2

Harwin
855-M300-3250396M2
M300-3250396M2

Mfr.:

Description:
Headers & Wire Housings M300 3+3 Pos. Male DIL Cable Housing, Jackscrew Panel Mount

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
M300
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M300 3.00mm Pitch Headers & Wire Housings

Harwin M300 3.00mm Pitch Headers and Wire Housings are a range of male and female, rectangular, fully shrouded, unsealed connectors with a temperature range of -65°C to +175°C. The M300 contains 3-contact Single Row and 6- or 10-contact Double Row connectors, capable of board-to-board, cable-to-board, and cable-to-cable configurations. Hard acid gold-plated (98% purity) for high performance and long service life, the cable contacts are barrel-crimp style and are replaceable in the housing. The cable housings have a low-profile potting wall to allow for back-potting that provides additional strain relief and some sealing.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
290
Expected 3/11/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.76 $10.76
$9.13 $91.30
$7.87 $787.00
$6.39 $1,278.00