KITAURIXTC297TFTTOBO1

Infineon Technologies
726-KITAURIXTC297TFT
KITAURIXTC297TFTTOBO1

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER PSE

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$358.47 $358.47

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
TriCore
TC297TA, TC29xT, TC29xTX
Bulk
Brand: Infineon Technologies
Data Bus Width: 32 bit
Description/Function: Application kit
Interface Type: CAN, Ethernet, LIN, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AURIX
Part # Aliases: SP001339578
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

AURIX™ Application Kit TC297 TFT

Infineon AURIX™ TC297 TFT Application Kit is a cost-effect development platform for the 32-bit AURIX multicore TriCore™ family. This Infineon kit simplifies application development and is supplied with a variety of onboard components. These components include a highly integrated software development environment to compile, debug, and flash AURIX multicore applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

AURIX Application Kit

Infineon Technologies AURIX Application Kit is a development platform for the 32-bit AURIX TriCore Microcontrollers. The Application Kit simplifies application development and is supplied with an integrated LCD XGA display and a variety of onboard components, tailored to the capabilities of the target MCU. The included Free TriCore Entry Tool Chain software development environment allows developers to compile, debug, and flash AURIX MultiCore applications.