IQS7211EEV02A-S

Azoteq
957-IQS7211EEV02A-S
IQS7211EEV02A-S

Mfr.:

Description:
Sensor Interface IQS7211EEV02A-S Eval Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Sensor Interface
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
3.5 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
Brand: Azoteq
Product Type: Sensor Interface
Series: ProxSense
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IQS7 Sensor IC Evaluation Kits

Azoteq IQS7 Sensor IC Evaluation Kits are designed to aid application and development engineers in evaluating the capabilities of the IQS7 IQ Switch® ProxFusion® Sensor ICs. Raw data can be visualized when these kits are interfaced to any personal computer with USB support, the CT210A configuration tool, and the relevant IQS7 software Graphical User Interface (GUI).

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$74.58 $74.58