IE260412-1

DB Unlimited
497-IE260412-1
IE260412-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
95 dBA
Single
400 Hz
12 V
50 mA
PC Pin
Through Hole
26 mm x 26 mm x 19.7 mm
Brand: DB Unlimited
Height: 19.7 mm
Length: 26 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: IE
Factory Pack Quantity: 30
Subcategory: Audio Devices
Width: 26 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801000
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.25 $9.25
$7.17 $71.70
$6.50 $195.00
$5.59 $335.40
$5.43 $651.60
$5.30 $1,431.00
$4.83 $2,463.30
$4.79 $4,885.80
5,010 Quote